Polyco Healthline Chemprotec Black Latex Chemical Resistant Work Gloves, Size 10, Latex Coating

RS kataloški broj:: 613-3358robna marka: Polyco HealthlineProizvođački broj:: SC104/10
brand-logo
Prikaži sve u Work Gloves

Tehnička dokumentacija

Tehnički podaci

Glove Size

10

Primary Glove Application

Chemical Resistant

Glove Material

Latex

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

Latex

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

4121X

EN374 Chemical

Yes

Range

Chemprotec

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Možda će vas interesovati
Large size heavyweight glove,1 pair
Cijena na upit1 Pair (bez PDV-a)

Cijena na upit

Polyco Healthline Chemprotec Black Latex Chemical Resistant Work Gloves, Size 10, Latex Coating

Cijena na upit

Polyco Healthline Chemprotec Black Latex Chemical Resistant Work Gloves, Size 10, Latex Coating

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Možda će vas interesovati
Large size heavyweight glove,1 pair
Cijena na upit1 Pair (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Glove Size

10

Primary Glove Application

Chemical Resistant

Glove Material

Latex

Main Colour of Glove

Black

Number of Gloves

1Pair

Glove Coating

Latex

EN388 Abrasion

4

EN388 Cut - Coup Test

1

EN388 Tear

2

EN388 Puncture

1

EN388 Cut - TDM-100 Test

X

EN388 2016

4121X

EN374 Chemical

Yes

Range

Chemprotec

EN407 Thermal

No

EN511 Cold

No

Complies with EN 61340-5-1

No

Možda će vas interesovati
Large size heavyweight glove,1 pair
Cijena na upit1 Pair (bez PDV-a)