Tehnička dokumentacija
Tehnički podaci
Brand
Polymer OpticsProduct Type
LED Lens & Holder
Emission Pattern
Wide
Viewing Angle
50 °
Dimensions
14.9 x 12.9 x 13.8mm
Clear or Diffused
Diffused
Height
13.8mm
Kit Contents
Lens, Lens Holder
Length
14.9mm
Width
12.9mm
Zemlja podrijetla
United Kingdom
KM 794,05
KM 3,97 Each (In a Bag of 200) (bez PDV-a)
KM 929,04
KM 4,645 Each (In a Bag of 200) (s PDV-om)
200
KM 794,05
KM 3,97 Each (In a Bag of 200) (bez PDV-a)
KM 929,04
KM 4,645 Each (In a Bag of 200) (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
200
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
Polymer OpticsProduct Type
LED Lens & Holder
Emission Pattern
Wide
Viewing Angle
50 °
Dimensions
14.9 x 12.9 x 13.8mm
Clear or Diffused
Diffused
Height
13.8mm
Kit Contents
Lens, Lens Holder
Length
14.9mm
Width
12.9mm
Zemlja podrijetla
United Kingdom