Portwest Safety Glasses, Clear Polycarbonate Lens, Vented

RS kataloški broj:: 171-6806brend: Portwest
brand-logo
Prikaži sve u Safety Glasses

Tehnička dokumentacija

Tehnički podaci

Lens Colour

Clear

Style Type

Spectacles

Attachment Type

Corded Earplug

Scratch Resistant

Yes

Frame Material

Nylon

EN166 Lens Marking

1, FT

Lens Material

Polycarbonate (PC)

Vented

Yes

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 972

RSD 972 Each (bez PDV-a)

RSD 1.166

RSD 1.166 Each (s PDV-om)

Portwest Safety Glasses, Clear Polycarbonate Lens, Vented

RSD 972

RSD 972 Each (bez PDV-a)

RSD 1.166

RSD 1.166 Each (s PDV-om)

Portwest Safety Glasses, Clear Polycarbonate Lens, Vented
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Lens Colour

Clear

Style Type

Spectacles

Attachment Type

Corded Earplug

Scratch Resistant

Yes

Frame Material

Nylon

EN166 Lens Marking

1, FT

Lens Material

Polycarbonate (PC)

Vented

Yes