Tehnička dokumentacija
Tehnički podaci
Brand
PrysmianThread Size
M20
Maximum Cable Diameter
20.8mm
Minimum Cable Diameter
11.7mm
Material
Steel
Series
CW20
IP Rating
IP66
Number of Pieces
1
Number of Cores
1
Kit Includes
Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Armoured CW Indoor/Outdoor (SWA) PVC Gland Kit
The PVC kits consist of PVC shroud, gland, lock ring, brass earth tag and steel locknut.

RSD 5.163
RSD 5.163 1 Kit (bez PDV-a)
RSD 6.195
RSD 6.195 1 Kit (s PDV-om)
1
RSD 5.163
RSD 5.163 1 Kit (bez PDV-a)
RSD 6.195
RSD 6.195 1 Kit (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 4 | RSD 5.163 |
5 - 9 | RSD 4.968 |
10+ | RSD 4.917 |

Tehnička dokumentacija
Tehnički podaci
Brand
PrysmianThread Size
M20
Maximum Cable Diameter
20.8mm
Minimum Cable Diameter
11.7mm
Material
Steel
Series
CW20
IP Rating
IP66
Number of Pieces
1
Number of Cores
1
Kit Includes
Armour Ring, Earth Tag, Gland Barrel, Gland Body, Gland Nut, Lock Nuts, Seal, Shroud, Washer
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
Armoured CW Indoor/Outdoor (SWA) PVC Gland Kit
The PVC kits consist of PVC shroud, gland, lock ring, brass earth tag and steel locknut.
