Tehnička dokumentacija
Tehnički podaci
Brand
RecomOutput Voltage
15V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
66mA
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Isolation Voltage
1000V dc
Width
6mm
Depth
10.2mm
Length
19.6mm
Series
RB
Load Regulation
10%
Minimum Temperature
-40°C
Efficiency
80 → 84%
Maximum Temperature
+85°C
Zemlja podrijetla
Taiwan, Province Of China
Cena na upit
komadno (u pakovanju od 25) (bez PDV-a)
25
Cena na upit
komadno (u pakovanju od 25) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.
25
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RecomOutput Voltage
15V dc
Power Rating
1W
Input Voltage Nominal
12 V dc
Output Current
66mA
Mounting Type
Through Hole
Number of Outputs
1
Package
SIP
Isolation Voltage
1000V dc
Width
6mm
Depth
10.2mm
Length
19.6mm
Series
RB
Load Regulation
10%
Minimum Temperature
-40°C
Efficiency
80 → 84%
Maximum Temperature
+85°C
Zemlja podrijetla
Taiwan, Province Of China