Tehnička dokumentacija
Tehnički podaci
Brand
RecomOutput Voltage
±5V dc
Power Rating
1W
Input Voltage Nominal
15 V dc
Output Current
±100mA
Mounting Type
Through Hole
Number of Outputs
2
Package
SIP
Isolation Voltage
1000V dc
Width
6mm
Depth
10.2mm
Length
19.6mm
Series
RB
Load Regulation
15%
Minimum Temperature
-40°C
Efficiency
70 → 78%
Maximum Temperature
+85°C
Zemlja podrijetla
Taiwan, Province Of China
Cijena na upit
Each (In a Pack of 25) (bez PDV-a)
25
Cijena na upit
Each (In a Pack of 25) (bez PDV-a)
25
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RecomOutput Voltage
±5V dc
Power Rating
1W
Input Voltage Nominal
15 V dc
Output Current
±100mA
Mounting Type
Through Hole
Number of Outputs
2
Package
SIP
Isolation Voltage
1000V dc
Width
6mm
Depth
10.2mm
Length
19.6mm
Series
RB
Load Regulation
15%
Minimum Temperature
-40°C
Efficiency
70 → 78%
Maximum Temperature
+85°C
Zemlja podrijetla
Taiwan, Province Of China