Tehnička dokumentacija
Tehnički podaci
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±33mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
-15 → +15V dc
Package
SIP
Isolation Voltage
2.6kV ac
Width
7.05mm
Length
19.65mm
Depth
10.2mm
Series
RP
Load Regulation
10%
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RP Series
The Recom RP series has very high isolation of 5.2 kVDC in a compact size. The DC/DC converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications.
Standards
Conforms to EN60950-1, UL609501-1, EN60601-1
KM 41,42
KM 41,42 Each (bez PDV-a)
KM 48,46
KM 48,46 Each (s PDV-om)
1
KM 41,42
KM 41,42 Each (bez PDV-a)
KM 48,46
KM 48,46 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 41,42 |
5+ | KM 40,76 |
Tehnička dokumentacija
Tehnički podaci
Brand
RecomOutput Voltage
±15V dc
Input Voltage Range
4.5 → 5.5 V dc
Power Rating
1W
Input Voltage Nominal
5 V dc
Output Current
±33mA
Mounting Type
Through Hole
Isolated
Yes
Number of Outputs
2
Output Voltage Adjustment Range
-15 → +15V dc
Package
SIP
Isolation Voltage
2.6kV ac
Width
7.05mm
Length
19.65mm
Depth
10.2mm
Series
RP
Load Regulation
10%
Minimum Temperature
-40°C
Efficiency
82%
Maximum Temperature
+85°C
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Recom 1W SIP Single/Dual Output Unregulated Isolated DC-DC Converter - RP Series
The Recom RP series has very high isolation of 5.2 kVDC in a compact size. The DC/DC converters are EN-60601-1 certified, making them suitable for medical as well as IGBT driver applications.
Standards
Conforms to EN60950-1, UL609501-1, EN60601-1