Roth Elektronik Single Sided Matrix Board With 38 x 83 1mm Holes, 2.54 x 2.54mm Pitch, 220 x 100 x 1.5mm

Tehnička dokumentacija
Tehnički podaci
Brand
Roth ElektronikNumber of Sides
1
Hole Pitch
2.54 x 2.54mm
Dimensions
220 x 100 x 1.5mm
Length
220mm
Width
100mm
Thickness
1.5mm
Base Material
CEM3
Hole Diameter
1mm
Hole Layout
38 x 83
Copper Thickness
35µm
Zemlja podrijetla
China
Detalji o proizvodu
RE310 Prototype Board, 3 Hole Pads
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.
KM 23,16
KM 23,16 Each (bez PDV-a)
KM 27,10
KM 27,10 Each (s PDV-om)
1
KM 23,16
KM 23,16 Each (bez PDV-a)
KM 27,10
KM 27,10 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | KM 23,16 |
10+ | KM 22,63 |
Tehnička dokumentacija
Tehnički podaci
Brand
Roth ElektronikNumber of Sides
1
Hole Pitch
2.54 x 2.54mm
Dimensions
220 x 100 x 1.5mm
Length
220mm
Width
100mm
Thickness
1.5mm
Base Material
CEM3
Hole Diameter
1mm
Hole Layout
38 x 83
Copper Thickness
35µm
Zemlja podrijetla
China
Detalji o proizvodu
RE310 Prototype Board, 3 Hole Pads
DIN Type Matrixboard
Matrix boards with 1mm holes on a 2.50mm pitch.