IEC309 strt socket 16A 400V 3P+E IP67

RS kataloški broj:: 410-303brend: RS PRO
brand-logo
Prikaži sve u Industrial Power Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Rating

16A

Number of Poles

4

Number of Sockets

1

Number of Ways

3

Switched

No

International Protection Rating

IP66/IP67

Colour

Red

Interlocked Socket

Yes

Height

57mm

Width

57mm

Depth

155mm

Dimensions W x H x D

57 x 57 x 155mm

Minimum Box Depth

155mm

Zemlja podrijetla

Italy

Cena na upit

IEC309 strt socket 16A 400V 3P+E IP67

Cena na upit

IEC309 strt socket 16A 400V 3P+E IP67

Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Rating

16A

Number of Poles

4

Number of Sockets

1

Number of Ways

3

Switched

No

International Protection Rating

IP66/IP67

Colour

Red

Interlocked Socket

Yes

Height

57mm

Width

57mm

Depth

155mm

Dimensions W x H x D

57 x 57 x 155mm

Minimum Box Depth

155mm

Zemlja podrijetla

Italy