IP44 3P+E straight free socket,32A 400V

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCurrent Rating
32A
Number of Poles
4
Number of Sockets
1
Number of Ways
3
Switched
No
International Protection Rating
IP44
Colour
Red
Interlocked Socket
Yes
Height
65mm
Width
65mm
Depth
182mm
Dimensions W x H x D
65 x 65 x 182mm
Minimum Box Depth
182mm
Detalji o proizvodu
Free Sockets - Straight
Brought to you under the trusted RS Pro Brand, these sockets are attached to a cable free end, rather than hard mounted, and are for use in industrial applications. The outer casing of these straight sockets is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.
Cijena na upit
1
Cijena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCurrent Rating
32A
Number of Poles
4
Number of Sockets
1
Number of Ways
3
Switched
No
International Protection Rating
IP44
Colour
Red
Interlocked Socket
Yes
Height
65mm
Width
65mm
Depth
182mm
Dimensions W x H x D
65 x 65 x 182mm
Minimum Box Depth
182mm
Detalji o proizvodu
Free Sockets - Straight
Brought to you under the trusted RS Pro Brand, these sockets are attached to a cable free end, rather than hard mounted, and are for use in industrial applications. The outer casing of these straight sockets is made from engineering plastic and has a cable gland design to provide external clamping. These robust industrial plugs conform to the latest requirements of British and European standards.