Rectangular Aluminium Metal Tube, 1 3/4in ID, 1m L, 2in W, 1in H, 10SWG Thickness

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMaterial
Aluminium
Tube Form
Rectangular
Material Grade
6063-T6
Length
1m
Height
1in
Width
2in
Inner Diameter
1 3/4in
Thickness
10SWG
Hardness
80 HB
Suitability
Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames
Density
2.7g/cm³
Tensile Strength
230 MPa
Thermal Conductivity
200W/mK
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO Aluminium Tubes
Introducing a range of Aluminium Tubing from RS PRO. These are high-quality tubes with high levels of resistance to corrosion and offer great finishing characteristics. They are soft enough to cut with circular saw blades and strong enough to be welded. RS PRO aluminium tubing is available in various forms; Round, Square and Rectangular.
Where would you use them?
Aluminium Tubes have many uses, they are typically found in manufactured furniture, windows frame and stair rails.
Can they be welded?
Yes, aluminium tubes can be welded or brazed.
Standards
BSEN 754-5-6063T6
RSD 18.233
RSD 18.233 1 Lot of 1 (bez PDV-a)
RSD 21.879
RSD 21.879 1 Lot of 1 (s PDV-om)
1
RSD 18.233
RSD 18.233 1 Lot of 1 (bez PDV-a)
RSD 21.879
RSD 21.879 1 Lot of 1 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 2 | RSD 18.233 |
3 - 9 | RSD 17.182 |
10 - 29 | RSD 16.962 |
30+ | RSD 16.046 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMaterial
Aluminium
Tube Form
Rectangular
Material Grade
6063-T6
Length
1m
Height
1in
Width
2in
Inner Diameter
1 3/4in
Thickness
10SWG
Hardness
80 HB
Suitability
Architectural Applications, Doors, Extrusions, Shopfittings, Window Frames
Density
2.7g/cm³
Tensile Strength
230 MPa
Thermal Conductivity
200W/mK
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO Aluminium Tubes
Introducing a range of Aluminium Tubing from RS PRO. These are high-quality tubes with high levels of resistance to corrosion and offer great finishing characteristics. They are soft enough to cut with circular saw blades and strong enough to be welded. RS PRO aluminium tubing is available in various forms; Round, Square and Rectangular.
Where would you use them?
Aluminium Tubes have many uses, they are typically found in manufactured furniture, windows frame and stair rails.
Can they be welded?
Yes, aluminium tubes can be welded or brazed.
Standards
BSEN 754-5-6063T6