RS PRO 1000μF Aluminium Electrolytic Capacitor 63V dc, Snap-In

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCapacitance
1000µF
Voltage
63V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
25 (Dia.) x 25mm
Height
25mm
Length
25mm
Minimum Operating Temperature
-40°C
Diameter
25mm
Maximum Operating Temperature
105°C
Lifetime
2000h
Lead Pitch
10mm
Leakage Current
<=0.02 CV @ 5 min
Tolerance
±20%
Series
RS
Polarised
Polar
Ripple Current
1.2A
Dissipation Factor
10%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Aluminium Snap in Electrolytic Capacitor
Highly reliable and consistent general purpose Aluminium capacitors with terminal spacing set at 10mm enabling easy PCB plug in and designed with an explosive proof safety vent.
The electrolytic capacitors are suitable for use in a wide range of devices including communication equipment and particularly switching power supplies.
RSD 1.688
RSD 843,901 komadno (u pakovanju od 2) (bez PDV-a)
RSD 2.025
RSD 1.012,681 komadno (u pakovanju od 2) (s PDV-om)
2
RSD 1.688
RSD 843,901 komadno (u pakovanju od 2) (bez PDV-a)
RSD 2.025
RSD 1.012,681 komadno (u pakovanju od 2) (s PDV-om)
2
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena | Po pakovanje |
---|---|---|
2 - 18 | RSD 843,901 | RSD 1.688 |
20 - 48 | RSD 795,567 | RSD 1.591 |
50 - 98 | RSD 766,827 | RSD 1.534 |
100+ | RSD 760,295 | RSD 1.521 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCapacitance
1000µF
Voltage
63V dc
Mounting Type
Snap-In
Technology
Aluminium Electrolytic
Dimensions
25 (Dia.) x 25mm
Height
25mm
Length
25mm
Minimum Operating Temperature
-40°C
Diameter
25mm
Maximum Operating Temperature
105°C
Lifetime
2000h
Lead Pitch
10mm
Leakage Current
<=0.02 CV @ 5 min
Tolerance
±20%
Series
RS
Polarised
Polar
Ripple Current
1.2A
Dissipation Factor
10%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Aluminium Snap in Electrolytic Capacitor
Highly reliable and consistent general purpose Aluminium capacitors with terminal spacing set at 10mm enabling easy PCB plug in and designed with an explosive proof safety vent.
The electrolytic capacitors are suitable for use in a wide range of devices including communication equipment and particularly switching power supplies.