Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
2
Sheath Colour
Black
Length
100m
Current Rating
21 A
CPR Certification
Eca
Outer Diameter
9.3mm
Sheath Material
CPE
Voltage Rating
450 V, 750 V
European Harmonised Code
H07RN-F
Conductor Strand Type
Stranded
Core Strands
30/0.24 mm
Conductor Material
Copper
Size of Strands
0.24 mm
Maximum Operating Temperature
+60°C
American Wire Gauge
15 AWG
Conductor Resistance
13.3 Ω/km
Insulation material
EPR
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-25°C
Standards Met
VDE 0285-525-2-21
Number of Strands
30
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO H07RN-F Harmonised Rubber Insulated Mains Cable
From RS PRO a high-quality heavy duty and hard wearing H07RN-F flexible harmonised mains power cable with rubber insulation and chloroprene or polychloroprene rubber jacket. This cable has a voltage rating of 450 to 750 V and is designed for use in demanding industrial environments
Standards
VDE0282
KM 611,34
KM 611,34 1 Reel of 100 Metres (bez PDV-a)
KM 715,27
KM 715,27 1 Reel of 100 Metres (s PDV-om)
1
KM 611,34
KM 611,34 1 Reel of 100 Metres (bez PDV-a)
KM 715,27
KM 715,27 1 Reel of 100 Metres (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCross Sectional Area
1.5 mm²
Number of Cores
2
Sheath Colour
Black
Length
100m
Current Rating
21 A
CPR Certification
Eca
Outer Diameter
9.3mm
Sheath Material
CPE
Voltage Rating
450 V, 750 V
European Harmonised Code
H07RN-F
Conductor Strand Type
Stranded
Core Strands
30/0.24 mm
Conductor Material
Copper
Size of Strands
0.24 mm
Maximum Operating Temperature
+60°C
American Wire Gauge
15 AWG
Conductor Resistance
13.3 Ω/km
Insulation material
EPR
Fire Behaviour
Flame Retardant
Minimum Operating Temperature
-25°C
Standards Met
VDE 0285-525-2-21
Number of Strands
30
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO H07RN-F Harmonised Rubber Insulated Mains Cable
From RS PRO a high-quality heavy duty and hard wearing H07RN-F flexible harmonised mains power cable with rubber insulation and chloroprene or polychloroprene rubber jacket. This cable has a voltage rating of 450 to 750 V and is designed for use in demanding industrial environments
Standards
VDE0282