Dvostruka namena

RS PRO, 100m, RG6 Coaxial, Unterminated75 Ω

RS kataloški broj:: 813-3432brend: RS PRO
brand-logo
Prikaži sve u Coaxial Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG6

Outer Diameter

6.6mm

Characteristic Impedance

75 Ω

Attenuation

18.7 dB/100m @ 1000 MHz

Length

100m

Sheath Colour

White

Conductor Strand Type

Stranded

Core Strands

1/1.02

Conductor Material

Copper Clad Steel

Size of Strands

1.02 mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

Maximum of +80 °C

Sheath Material

Polyvinyl Chloride PVC

Shielding

Aluminium Wire Braid

Insulation material

Gas-Injected FHDPE

Velocity ratio

82%

Zemlja podrijetla

China

Detalji o proizvodu

RG 6 White PVC

RG 6 ideal for use within the communication and signal control systems. Sold in 100m and 250m reels.

Možda će vas interesovati
RS PRO, 250m, RG6 Coaxial, Unterminated75 Ω
Cena na upit1 Reel od 250 metara (bez PDV-a)
RS PRO, 100m, RG6 Coaxial, Unterminated75 Ω
RSD 15.4051 Reel od 100 metara (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

RS PRO, 100m, RG6 Coaxial, Unterminated75 Ω

Cena na upit

RS PRO, 100m, RG6 Coaxial, Unterminated75 Ω
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati
RS PRO, 250m, RG6 Coaxial, Unterminated75 Ω
Cena na upit1 Reel od 250 metara (bez PDV-a)
RS PRO, 100m, RG6 Coaxial, Unterminated75 Ω
RSD 15.4051 Reel od 100 metara (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Terminated/Unterminated

Unterminated

Coaxial Type

RG6

Outer Diameter

6.6mm

Characteristic Impedance

75 Ω

Attenuation

18.7 dB/100m @ 1000 MHz

Length

100m

Sheath Colour

White

Conductor Strand Type

Stranded

Core Strands

1/1.02

Conductor Material

Copper Clad Steel

Size of Strands

1.02 mm

Maximum Operating Temperature

+80°C

Operating Temperature Range

Maximum of +80 °C

Sheath Material

Polyvinyl Chloride PVC

Shielding

Aluminium Wire Braid

Insulation material

Gas-Injected FHDPE

Velocity ratio

82%

Zemlja podrijetla

China

Detalji o proizvodu

RG 6 White PVC

RG 6 ideal for use within the communication and signal control systems. Sold in 100m and 250m reels.

Možda će vas interesovati
RS PRO, 250m, RG6 Coaxial, Unterminated75 Ω
Cena na upit1 Reel od 250 metara (bez PDV-a)
RS PRO, 100m, RG6 Coaxial, Unterminated75 Ω
RSD 15.4051 Reel od 100 metara (bez PDV-a)