RS PRO 10μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole

RS kataloški broj:: 547-2933brend: RS PRO
brand-logo
Prikaži sve u Aluminium Capacitors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Capacitance

10µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

1000h

Ripple Current

34mA

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Series

SRA

Možda će vas interesovati
ER -  Capacitor, electrolytic,
Cena na upitkomadno (u pakovanju od 5) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

komadno (u pakovanju od 5) (bez PDV-a)

RS PRO 10μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole

Cena na upit

komadno (u pakovanju od 5) (bez PDV-a)

RS PRO 10μF Electrolytic Aluminium Electrolytic Capacitor 50V dc, Through Hole
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati
ER -  Capacitor, electrolytic,
Cena na upitkomadno (u pakovanju od 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Capacitance

10µF

Voltage

50V dc

Mounting Type

Through Hole

Technology

Electrolytic

Dimensions

6.3 (Dia.) x 7mm

Height

7mm

Minimum Operating Temperature

-40°C

Diameter

6.3mm

Maximum Operating Temperature

+85°C

Lead Pitch

2.5mm

Lifetime

1000h

Ripple Current

34mA

Leakage Current

0.01 CV or 3 μA @ 2 min

Tolerance

±20%

Series

SRA

Možda će vas interesovati
ER -  Capacitor, electrolytic,
Cena na upitkomadno (u pakovanju od 5) (bez PDV-a)