RS PRO 12.5W Plug In Power Supply 5V Output, 2.5A Output

RS kataloški broj:: 821-5364robna marka: RS PRO
brand-logo
Prikaži sve u AC/DC Adapters

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

5V

Input Voltage

90 → 264V ac

Output Current

2.5A

Maximum Temperature

+40°C

Output Connector

USB

Number of Outputs

1

Power Rating

12.5W

Efficiency

79.15%

Width

41.4mm

Type

Power Adapter

Length

69.3mm

Depth

65mm

Minimum Temperature

-10°C

Energy Efficiency Level

V

Zemlja podrijetla

China

Detalji o proizvodu

RS Plug-in Type A USB Power Supply Adaptor - HNP15-USB EU Series

Plug-in power supply adaptor with European 2 pin plug and integrated USB socket Type A. This plug in switching adaptor has double insulation, ErP Step 2 compliance and low standby power consumption. Ideal applications of the switch mode USB power adapter include wireless communications, peripherals, networking, portable equipment and telecom.

Standards

TUV/GS EN60950-1:2006+A12:2011; CB:IEC60065:2001 A1+A2:2010
EMC EN55022:2006+A1:2007; EN55024:1998+A1:2001+A2:2003; EN61000-3-2:2006+A1:2009:A2:2009; EN61000-3-3:2008

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO 12.5W Plug In Power Supply 5V Output, 2.5A Output

Cijena na upit

RS PRO 12.5W Plug In Power Supply 5V Output, 2.5A Output
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Plug Type

2-Pin Type C - EuroPlug

Output Voltage

5V

Input Voltage

90 → 264V ac

Output Current

2.5A

Maximum Temperature

+40°C

Output Connector

USB

Number of Outputs

1

Power Rating

12.5W

Efficiency

79.15%

Width

41.4mm

Type

Power Adapter

Length

69.3mm

Depth

65mm

Minimum Temperature

-10°C

Energy Efficiency Level

V

Zemlja podrijetla

China

Detalji o proizvodu

RS Plug-in Type A USB Power Supply Adaptor - HNP15-USB EU Series

Plug-in power supply adaptor with European 2 pin plug and integrated USB socket Type A. This plug in switching adaptor has double insulation, ErP Step 2 compliance and low standby power consumption. Ideal applications of the switch mode USB power adapter include wireless communications, peripherals, networking, portable equipment and telecom.

Standards

TUV/GS EN60950-1:2006+A12:2011; CB:IEC60065:2001 A1+A2:2010
EMC EN55022:2006+A1:2007; EN55024:1998+A1:2001+A2:2003; EN61000-3-2:2006+A1:2009:A2:2009; EN61000-3-3:2008

Možda će vas interesovati