RS PRO 180Ω Carbon Film Resistor 0.25W ±5%

RS kataloški broj:: 739-7392robna marka: RS PRO
brand-logo
Prikaži sve u Through Hole Resistors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Resistance

180Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Carbon Film Resistors 0.25W - Full Bandolier (1Ω to 910Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Možda će vas interesovati
TE Connectivity 180Ω Carbon Film Resistor 0.33W ±5% CFR25J180R
KM 0,183Each (In a Pack of 10) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 97,79

KM 0,02 Each (In a Pack of 5000) (bez PDV-a)

KM 114,41

KM 0,023 Each (In a Pack of 5000) (s PDV-om)

RS PRO 180Ω Carbon Film Resistor 0.25W ±5%

KM 97,79

KM 0,02 Each (In a Pack of 5000) (bez PDV-a)

KM 114,41

KM 0,023 Each (In a Pack of 5000) (s PDV-om)

RS PRO 180Ω Carbon Film Resistor 0.25W ±5%
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
TE Connectivity 180Ω Carbon Film Resistor 0.33W ±5% CFR25J180R
KM 0,183Each (In a Pack of 10) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Resistance

180Ω

Power Rating

0.25W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Package/Case

0623

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Carbon Film Resistors 0.25W - Full Bandolier (1Ω to 910Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Možda će vas interesovati
TE Connectivity 180Ω Carbon Film Resistor 0.33W ±5% CFR25J180R
KM 0,183Each (In a Pack of 10) (bez PDV-a)