RS PRO, 2183Y, 100m 3 Core, Black PVC Power Cable +70°C

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCross Sectional Area
0.5 mm²
Number of Cores
3
Sheath Colour
Black
Length
100m
Cable Type
2183Y
Current Rating
3 A
CPR Certification
Eca
Outer Diameter
5.39mm
Sheath Material
PVC
Voltage Rating
300 V, 500 V
European Harmonised Code
H03VV-F
Conductor Strand Type
Stranded
American Wire Gauge
20 AWG
Conductor Resistance
39 Ω/km
Insulation material
PVC
Standards Met
Euroclass Eca
Conductor Material
Copper
Maximum Operating Temperature
+70°C
Zemlja podrijetla
Turkey
Detalji o proizvodu
RS PRO H03VV-F Harmonised Flexible PVC Insulated Mains Cable
From RS PRO a high-quality light duty harmonised H03VVH2-F flexible mains power cable with PVC insulation and a PVC jacket. This mains cable has a voltage rating of 300 V and is designed for use indoors for wiring in mobile and lightweight household and office applications.
KM 256,37
KM 256,37 1 Reel of 100 Metres (bez PDV-a)
KM 299,95
KM 299,95 1 Reel of 100 Metres (s PDV-om)
1
KM 256,37
KM 256,37 1 Reel of 100 Metres (bez PDV-a)
KM 299,95
KM 299,95 1 Reel of 100 Metres (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCross Sectional Area
0.5 mm²
Number of Cores
3
Sheath Colour
Black
Length
100m
Cable Type
2183Y
Current Rating
3 A
CPR Certification
Eca
Outer Diameter
5.39mm
Sheath Material
PVC
Voltage Rating
300 V, 500 V
European Harmonised Code
H03VV-F
Conductor Strand Type
Stranded
American Wire Gauge
20 AWG
Conductor Resistance
39 Ω/km
Insulation material
PVC
Standards Met
Euroclass Eca
Conductor Material
Copper
Maximum Operating Temperature
+70°C
Zemlja podrijetla
Turkey
Detalji o proizvodu
RS PRO H03VV-F Harmonised Flexible PVC Insulated Mains Cable
From RS PRO a high-quality light duty harmonised H03VVH2-F flexible mains power cable with PVC insulation and a PVC jacket. This mains cable has a voltage rating of 300 V and is designed for use indoors for wiring in mobile and lightweight household and office applications.