RS PRO 22Ω Carbon Film Resistor 0.5W ±5%

RS kataloški broj:: 738-2618brend: RS PRO
brand-logo
Prikaži sve u Through Hole Resistors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Resistance

22Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Carbon Film Resistors 0.5W - Full Bandolier (1Ω to 910Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Možda će vas interesovati
TE Connectivity 22Ω Carbon Film Resistor 0.5W ±5% CFR50J22R
RSD 14,108komadno (u pakovanju od 10) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cena na upit

komadno (u pakovanju od 5000) (bez PDV-a)

RS PRO 22Ω Carbon Film Resistor 0.5W ±5%

Cena na upit

komadno (u pakovanju od 5000) (bez PDV-a)

RS PRO 22Ω Carbon Film Resistor 0.5W ±5%
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Možda će vas interesovati
TE Connectivity 22Ω Carbon Film Resistor 0.5W ±5% CFR50J22R
RSD 14,108komadno (u pakovanju od 10) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Resistance

22Ω

Power Rating

0.5W

Tolerance

±5%

Technology

Carbon Film

Series

RS

Temperature Coefficient

-500 → +350ppm/°C

Maximum Operating Temperature

+155°C

Minimum Operating Temperature

-55°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

Carbon Film Resistors 0.5W - Full Bandolier (1Ω to 910Ω)

The RS series of carbon film axial leaded resistors offer excellent long term stability and feature standard solder-plated copper leads. Applications include automotive, telecommunication and medical equipment.

Možda će vas interesovati
TE Connectivity 22Ω Carbon Film Resistor 0.5W ±5% CFR50J22R
RSD 14,108komadno (u pakovanju od 10) (bez PDV-a)