RS PRO 32A Red 3P+E Pole Plastic Industrial Socket, 380 → 415V, IP67

RS kataloški broj:: 760-9027robna marka: RS PRO
brand-logo
Prikaži sve u Industrial Power Connectors

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Voltage Rating

380 → 415V

Current Rating

32A

Number of Poles

3P+E

Number of Sockets

1

Number of Ways

4

Mounting Style

Panel Mount

International Protection Rating

IP67

Colour

Red

Height

106mm

Width

84mm

Depth

60mm

Dimensions W x H x D

84 x 106 x 60mm

Dimensions (W x H x D)

84 x 106 x 60mm

RCD Type

None

Material

Plastic

Minimum Box Depth

60mm

Detalji o proizvodu

Panel Socket - Angled

A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.

Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO 32A Red 3P+E Pole Plastic Industrial Socket, 380 → 415V, IP67

Cijena na upit

RS PRO 32A Red 3P+E Pole Plastic Industrial Socket, 380 → 415V, IP67
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Voltage Rating

380 → 415V

Current Rating

32A

Number of Poles

3P+E

Number of Sockets

1

Number of Ways

4

Mounting Style

Panel Mount

International Protection Rating

IP67

Colour

Red

Height

106mm

Width

84mm

Depth

60mm

Dimensions W x H x D

84 x 106 x 60mm

Dimensions (W x H x D)

84 x 106 x 60mm

RCD Type

None

Material

Plastic

Minimum Box Depth

60mm

Detalji o proizvodu

Panel Socket - Angled

A range of angled panel mount sockets offered in a variety of colours and contact layouts in 16A and 32A versions.