RS PRO 36W Plug-In AC/DC Adapter 9V dc Output, 4A Output

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
9V dc
Input Voltage
90 → 264V ac
Output Current
4A
Maximum Temperature
+40°C
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
36W
Efficiency
(Minimum) 87%
Line Regulation Range
±5%
Width
53mm
Depth
38mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
115mm
Zemlja podrijetla
China
KM 90,40
KM 90,40 Each (bez PDV-a)
KM 105,77
KM 105,77 Each (s PDV-om)
1
KM 90,40
KM 90,40 Each (bez PDV-a)
KM 105,77
KM 105,77 Each (s PDV-om)
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
količina | Jedinična cijena |
---|---|
1 - 4 | KM 90,40 |
5+ | KM 88,93 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
C14
Output Voltage
9V dc
Input Voltage
90 → 264V ac
Output Current
4A
Maximum Temperature
+40°C
Input Connector
IEC 320-C14
Number of Outputs
1
Power Rating
36W
Efficiency
(Minimum) 87%
Line Regulation Range
±5%
Width
53mm
Depth
38mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Load Regulation
±5%
Length
115mm
Zemlja podrijetla
China