Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCapacitance
47µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 Dia. x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lead Pitch
2mm
Lifetime
1000h
Ripple Current
210mA
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
14%
Zemlja podrijetla
Taiwan, Province Of China
€ 60,00
€ 0,06 Each (In a Bag of 1000) (bez PDV-a)
€ 70,20
€ 0,07 Each (In a Bag of 1000) (s PDV-om)
1000
€ 60,00
€ 0,06 Each (In a Bag of 1000) (bez PDV-a)
€ 70,20
€ 0,07 Each (In a Bag of 1000) (s PDV-om)
1000
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCapacitance
47µF
Voltage
25V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
5 Dia. x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
105°C
Lead Pitch
2mm
Lifetime
1000h
Ripple Current
210mA
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
14%
Zemlja podrijetla
Taiwan, Province Of China