RS PRO 4.7μF Aluminium Electrolytic Capacitor 450V dc, Axial, Through Hole

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCapacitance
4.7µF
Voltage
450V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
13 (Dia.) x 22mm
Height
22mm
Length
22mm
Minimum Operating Temperature
-25°C
Diameter
13mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Ripple Current
52mA
Leakage Current
<=0.03 CV or 4 μA @ 5 min
Tolerance
±20%
Series
RS
Polarised
Polar
Dissipation Factor
20%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
KM 22,88
KM 4,577 Each (In a Pack of 5) (bez PDV-a)
KM 26,77
KM 5,355 Each (In a Pack of 5) (s PDV-om)
5
KM 22,88
KM 4,577 Each (In a Pack of 5) (bez PDV-a)
KM 26,77
KM 5,355 Each (In a Pack of 5) (s PDV-om)
5
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena | Po pakovanje |
---|---|---|
5 - 45 | KM 4,577 | KM 22,88 |
50 - 95 | KM 4,342 | KM 21,71 |
100 - 245 | KM 4,127 | KM 20,63 |
250+ | KM 3,931 | KM 19,66 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCapacitance
4.7µF
Voltage
450V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
13 (Dia.) x 22mm
Height
22mm
Length
22mm
Minimum Operating Temperature
-25°C
Diameter
13mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Ripple Current
52mA
Leakage Current
<=0.03 CV or 4 μA @ 5 min
Tolerance
±20%
Series
RS
Polarised
Polar
Dissipation Factor
20%
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C