RS PRO 50.4W Plug In Power Supply 18V dc Output, 2.8A Output

RS kataloški broj:: 144-0961robna marka: RS PRO
brand-logo
Prikaži sve u AC/DC Adapters

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Plug Type

Australia, European Plug, UK, US

Output Voltage

18V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

2.8A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

50.4W

Regulated/Unregulated

Regulated

Cable Length

1.2m

Standards Met

AS/NZS 60950.1, CCC, CSA C22.2 No. 60950-1, EN 60950-1, IEC 60950-1, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, PSE, TUV, UL 60950-1

Efficiency

88%

MTBF

50000h

Series

DYS650

Energy Efficiency Level

VI

Load Regulation

±5%

Length

52mm

Width

84.5mm

Type

Switched Mode Power Supply

Depth

36mm

Minimum Temperature

0°C

Zemlja podrijetla

China

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO 50.4W Plug In Power Supply 18V dc Output, 2.8A Output

Cijena na upit

RS PRO 50.4W Plug In Power Supply 18V dc Output, 2.8A Output
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Plug Type

Australia, European Plug, UK, US

Output Voltage

18V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240 V ac

Output Current

2.8A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 12 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

50.4W

Regulated/Unregulated

Regulated

Cable Length

1.2m

Standards Met

AS/NZS 60950.1, CCC, CSA C22.2 No. 60950-1, EN 60950-1, IEC 60950-1, IEC 61000-4-2, IEC 61000-4-4, IEC 61000-4-5, PSE, TUV, UL 60950-1

Efficiency

88%

MTBF

50000h

Series

DYS650

Energy Efficiency Level

VI

Load Regulation

±5%

Length

52mm

Width

84.5mm

Type

Switched Mode Power Supply

Depth

36mm

Minimum Temperature

0°C

Zemlja podrijetla

China

Možda će vas zanimati