RS PRO, 50m 2 Core, Black CPE Power Cable +60°C

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
2
Sheath Colour
Black
Length
50m
Current Rating
30 A
Outer Diameter
11mm
Sheath Material
CPE
CPR Certification
Eca
Voltage Rating
450 V, 750 V
European Harmonised Code
H07RN-F
Conductor Strand Type
Stranded
Conductor Material
Copper
Size of Strands
0.24 mm
Maximum Operating Temperature
+60°C
Number of Strands
49
American Wire Gauge
13 AWG
Conductor Resistance
7.98 Ω/km
Insulation material
EPR
Fire Behaviour
Flame Retardant
Core Strands
49/0.24 mm
Minimum Operating Temperature
-25°C
Standards Met
VDE 0285-525-2-21
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO H07RN-F Harmonised Rubber Insulated Mains Cable
From RS PRO a high-quality heavy duty and hard wearing H07RN-F flexible harmonised mains power cable with rubber insulation and chloroprene or polychloroprene rubber jacket. This cable has a voltage rating of 450 to 750 V and is designed for use in demanding industrial environments
Standards
VDE0282
KM 456,87
KM 456,87 1 Reel of 50 Metres (bez PDV-a)
KM 534,54
KM 534,54 1 Reel of 50 Metres (s PDV-om)
1
KM 456,87
KM 456,87 1 Reel of 50 Metres (bez PDV-a)
KM 534,54
KM 534,54 1 Reel of 50 Metres (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCross Sectional Area
2.5 mm²
Number of Cores
2
Sheath Colour
Black
Length
50m
Current Rating
30 A
Outer Diameter
11mm
Sheath Material
CPE
CPR Certification
Eca
Voltage Rating
450 V, 750 V
European Harmonised Code
H07RN-F
Conductor Strand Type
Stranded
Conductor Material
Copper
Size of Strands
0.24 mm
Maximum Operating Temperature
+60°C
Number of Strands
49
American Wire Gauge
13 AWG
Conductor Resistance
7.98 Ω/km
Insulation material
EPR
Fire Behaviour
Flame Retardant
Core Strands
49/0.24 mm
Minimum Operating Temperature
-25°C
Standards Met
VDE 0285-525-2-21
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO H07RN-F Harmonised Rubber Insulated Mains Cable
From RS PRO a high-quality heavy duty and hard wearing H07RN-F flexible harmonised mains power cable with rubber insulation and chloroprene or polychloroprene rubber jacket. This cable has a voltage rating of 450 to 750 V and is designed for use in demanding industrial environments
Standards
VDE0282