RS PRO 50mm Anti-Vibration Pad Rubber +100°C -50°C 50 x 50mm 19mm

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMaterial
Rubber
Anti Vibration Pad Type
Anti-Vibration Isolation Pad
Thickness
19mm
Size
50 x 50mm
Length
50mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-50°C
Width
50mm
Zemlja podrijetla
United Kingdom
KM 62,43
KM 5,202 Each (In a Pack of 12) (bez PDV-a)
KM 73,04
KM 6,086 Each (In a Pack of 12) (s PDV-om)
12
KM 62,43
KM 5,202 Each (In a Pack of 12) (bez PDV-a)
KM 73,04
KM 6,086 Each (In a Pack of 12) (s PDV-om)
12
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProMaterial
Rubber
Anti Vibration Pad Type
Anti-Vibration Isolation Pad
Thickness
19mm
Size
50 x 50mm
Length
50mm
Maximum Operating Temperature
+100°C
Minimum Operating Temperature
-50°C
Width
50mm
Zemlja podrijetla
United Kingdom