RS PRO Bench Power Supply, 0 → 60V, 3.5A, 1-Output, 200W

RS kataloški broj:: 123-3571robna marka: RS PRO
brand-logo
Prikaži sve u Bench Power Supplies

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number of Outputs

1

Output Voltage

0 → 60V

Supply Voltage

115 V ac, 230 V ac

Output Current

3.5A

Power Rating

200W

Number of Displays

1

Type

Digital

Input Connector

IEC 320

Output Connector

Plug-In Terminal Block

Minimum Temperature

0°C

Maximum Temperature

+40°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Programmable Switching DC Power Supplies

From RS PRO, comes a range of high-quality programmable switching power supplies. Being part of the IPS series of power supplies, these power supplies are packed with an array of features for a variety of applications.

Supplied with

Power cord, instruction manual, test lead

Možda će vas zanimati
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO Bench Power Supply, 0 → 60V, 3.5A, 1-Output, 200W

Vrsta kalibracije

Cijena na upit

RS PRO Bench Power Supply, 0 → 60V, 3.5A, 1-Output, 200W
Informacije o stanju skladišta trenutno nisu dostupne.

Vrsta kalibracije

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number of Outputs

1

Output Voltage

0 → 60V

Supply Voltage

115 V ac, 230 V ac

Output Current

3.5A

Power Rating

200W

Number of Displays

1

Type

Digital

Input Connector

IEC 320

Output Connector

Plug-In Terminal Block

Minimum Temperature

0°C

Maximum Temperature

+40°C

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Programmable Switching DC Power Supplies

From RS PRO, comes a range of high-quality programmable switching power supplies. Being part of the IPS series of power supplies, these power supplies are packed with an array of features for a variety of applications.

Supplied with

Power cord, instruction manual, test lead

Možda će vas zanimati