RS PRO Black Conductive Bag 305mm(W)x 252mm(L)

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProPackaging Type
Black Conductive Bag
Type
Bag
Colour
Black
Length
252mm
Thickness
0.075mm
Width
305mm
Quantity Per Package
10
Dissipative
No
Conductive
Yes
Closure Type
Heat Seal
Static Shielding
No
Complies with EN 61340-5-1
Yes
Surface Resistance
104 → 106Ω
Detalji o proizvodu
RS Pro Anti Static Bags - Black
Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the heat seal for a secure bag. All models are highly reliable and excellent quality.
Standards
Conforms to ESD S20.20 and EN 61340-5-1 ESD
€ 6,72
€ 6,72 1 Bag of 10 (bez PDV-a)
€ 7,86
€ 7,86 1 Bag of 10 (s PDV-om)
1
€ 6,72
€ 6,72 1 Bag of 10 (bez PDV-a)
€ 7,86
€ 7,86 1 Bag of 10 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | € 6,72 |
10+ | € 6,56 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProPackaging Type
Black Conductive Bag
Type
Bag
Colour
Black
Length
252mm
Thickness
0.075mm
Width
305mm
Quantity Per Package
10
Dissipative
No
Conductive
Yes
Closure Type
Heat Seal
Static Shielding
No
Complies with EN 61340-5-1
Yes
Surface Resistance
104 → 106Ω
Detalji o proizvodu
RS Pro Anti Static Bags - Black
Brought to you by RS Pro, a range of anti static bags suitable for protecting sensitive equipment from ESD damage. ESD can be catastrophic to certain components and environments, so the correct precautions need to be taken. These Anti static bags provide excellent protection from this outcome, boosted by the heat seal for a secure bag. All models are highly reliable and excellent quality.
Standards
Conforms to ESD S20.20 and EN 61340-5-1 ESD