RS PRO Black Nylon 66 Cable Gland Locknut, PG7 Thread, IP68

RS kataloški broj:: 822-9713robna marka: RS PRO
brand-logo
Prikaži sve u Cable Gland Locknuts

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material

Nylon 66

Thread Size

PG7

Colour

Black

IP Rating

IP68

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Nylon 66 Cable Gland Locknuts, IP68

Introducing RS PRO cable gland locknuts, the ultimate solution for secure and reliable fastening in even the harshest environments. With an impressive IP68 rating, these locknuts are designed to withstand submersion in 1.5 meters of water for 30 minutes, while effectively keeping out dust, dirt, and sand. Crafted from Nylon 66, a material known for its exceptional mechanical strength and rigidity, these locknuts also offer resistance against heat and chemicals. Rest assured, as our locknuts meet the strict UL 94V-2 standard for flammability, ensuring that burning stops within 30 seconds on a vertical specimen.

Standards

UL

Možda će vas interesovati
RS PRO Grey Nylon 66 Cable Gland Locknut, PG7 Thread, IP68
KM 0,366Each (In a Pack of 25) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 9,78

KM 0,391 Each (In a Pack of 25) (bez PDV-a)

KM 11,44

KM 0,457 Each (In a Pack of 25) (s PDV-om)

RS PRO Black Nylon 66 Cable Gland Locknut, PG7 Thread, IP68

KM 9,78

KM 0,391 Each (In a Pack of 25) (bez PDV-a)

KM 11,44

KM 0,457 Each (In a Pack of 25) (s PDV-om)

RS PRO Black Nylon 66 Cable Gland Locknut, PG7 Thread, IP68
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
RS PRO Grey Nylon 66 Cable Gland Locknut, PG7 Thread, IP68
KM 0,366Each (In a Pack of 25) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Material

Nylon 66

Thread Size

PG7

Colour

Black

IP Rating

IP68

Zemlja podrijetla

Taiwan, Province Of China

Detalji o proizvodu

RS PRO Nylon 66 Cable Gland Locknuts, IP68

Introducing RS PRO cable gland locknuts, the ultimate solution for secure and reliable fastening in even the harshest environments. With an impressive IP68 rating, these locknuts are designed to withstand submersion in 1.5 meters of water for 30 minutes, while effectively keeping out dust, dirt, and sand. Crafted from Nylon 66, a material known for its exceptional mechanical strength and rigidity, these locknuts also offer resistance against heat and chemicals. Rest assured, as our locknuts meet the strict UL 94V-2 standard for flammability, ensuring that burning stops within 30 seconds on a vertical specimen.

Standards

UL

Možda će vas interesovati
RS PRO Grey Nylon 66 Cable Gland Locknut, PG7 Thread, IP68
KM 0,366Each (In a Pack of 25) (bez PDV-a)