RS PRO Black Polyethylene PE Rod, 1m x 30mm Diameter

RS kataloški broj:: 408-3734robna marka: RS PRO
brand-logo
Prikaži sve u Plastic Rods

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Colour

Black

Length

1m

Material

HDPE

Form

Rod

Rod Diameter

30mm

Density

0.95 → 0.96g/cm³

Tensile Strength

25 MPa

Maximum Operating Temperature

+90°C

Flammability Rating

UL 94 HB

Hardness

50 Ball Indentation

Elongation

50%

Water Absorption

0.02%

Zemlja podrijetla

Germany

Detalji o proizvodu

High Density Polyethylene (HDPE)

Used in mechanical/electrical/general engineering, transport/conveyor technology, household appliances, food and general clean industries. Typical applications include chemical apparatus, plugs, seals, food processing, insulators, and low load rollers.

Polyethylene - HDPE & PE-UHMW

Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.

Možda će vas zanimati
RS PRO White Polyethylene PE Rod, 1m x 30mm Diameter
€ 71,971 Lot od 2 (bez PDV-a)
RS PRO Black Polyethylene (PE) Rod, 1m x 20mm Diameter
Cijena na upit1 Lot od 3 (bez PDV-a)
RS PRO Black Polyethylene PE Rod, 1m x 40mm Diameter
€ 52,331 Lot od 1 (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO Black Polyethylene PE Rod, 1m x 30mm Diameter

Cijena na upit

RS PRO Black Polyethylene PE Rod, 1m x 30mm Diameter
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati
RS PRO White Polyethylene PE Rod, 1m x 30mm Diameter
€ 71,971 Lot od 2 (bez PDV-a)
RS PRO Black Polyethylene (PE) Rod, 1m x 20mm Diameter
Cijena na upit1 Lot od 3 (bez PDV-a)
RS PRO Black Polyethylene PE Rod, 1m x 40mm Diameter
€ 52,331 Lot od 1 (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Colour

Black

Length

1m

Material

HDPE

Form

Rod

Rod Diameter

30mm

Density

0.95 → 0.96g/cm³

Tensile Strength

25 MPa

Maximum Operating Temperature

+90°C

Flammability Rating

UL 94 HB

Hardness

50 Ball Indentation

Elongation

50%

Water Absorption

0.02%

Zemlja podrijetla

Germany

Detalji o proizvodu

High Density Polyethylene (HDPE)

Used in mechanical/electrical/general engineering, transport/conveyor technology, household appliances, food and general clean industries. Typical applications include chemical apparatus, plugs, seals, food processing, insulators, and low load rollers.

Polyethylene - HDPE & PE-UHMW

Polyethylene is self-lubricating, has good chemical, abrasion and impact resistance and is easy to machine. It is unaffected by most acids, alkalis and chlorinated hydrocarbons.

Možda će vas zanimati
RS PRO White Polyethylene PE Rod, 1m x 30mm Diameter
€ 71,971 Lot od 2 (bez PDV-a)
RS PRO Black Polyethylene (PE) Rod, 1m x 20mm Diameter
Cijena na upit1 Lot od 3 (bez PDV-a)
RS PRO Black Polyethylene PE Rod, 1m x 40mm Diameter
€ 52,331 Lot od 1 (bez PDV-a)