RS PRO Blue Acetal Rod, 1.22m x 25mm Diameter

RS kataloški broj:: 511-9137robna marka: RS PRO
brand-logo
Prikaži sve u Plastic Rods

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Colour

Blue

Length

1.22m

Material

Acetal

Form

Rod

Rod Diameter

25mm

Density

1.41g/cm³

Tensile Strength

55 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Polymer Type

Copolymer

Hardness

M 86 Rockwell

Elongation

30%

Water Absorption

0.5%

Zemlja podrijetla

United States

Detalji o proizvodu

Acetal, Copolymer (POM). POM Sheet : Polyoxymethylene

Has high strength and rigidity. The raw material granules used meet the requirements of FDA 21CFR 177.2470 for repeated food contact, this only applies to the colours the BLACK is NON-FDA compliant. The material is processed according to the granule suppliers guidelines. Applications: instrument handles, friction bearings/strips, insulators and seals etc.

Možda će vas zanimati
RS PRO Opaque Fluoroplastics PTFE Rod, 500mm x 25mm Diameter
€ 49,321 Lot od 1 (bez PDV-a)
Blue acetal rod stock,1m L 25mm dia
Cijena na upitEach (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

RS PRO Blue Acetal Rod, 1.22m x 25mm Diameter

Cijena na upit

RS PRO Blue Acetal Rod, 1.22m x 25mm Diameter
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati
RS PRO Opaque Fluoroplastics PTFE Rod, 500mm x 25mm Diameter
€ 49,321 Lot od 1 (bez PDV-a)
Blue acetal rod stock,1m L 25mm dia
Cijena na upitEach (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Colour

Blue

Length

1.22m

Material

Acetal

Form

Rod

Rod Diameter

25mm

Density

1.41g/cm³

Tensile Strength

55 MPa

Maximum Operating Temperature

+100°C

Flammability Rating

UL 94 HB

Polymer Type

Copolymer

Hardness

M 86 Rockwell

Elongation

30%

Water Absorption

0.5%

Zemlja podrijetla

United States

Detalji o proizvodu

Acetal, Copolymer (POM). POM Sheet : Polyoxymethylene

Has high strength and rigidity. The raw material granules used meet the requirements of FDA 21CFR 177.2470 for repeated food contact, this only applies to the colours the BLACK is NON-FDA compliant. The material is processed according to the granule suppliers guidelines. Applications: instrument handles, friction bearings/strips, insulators and seals etc.

Možda će vas zanimati
RS PRO Opaque Fluoroplastics PTFE Rod, 500mm x 25mm Diameter
€ 49,321 Lot od 1 (bez PDV-a)
Blue acetal rod stock,1m L 25mm dia
Cijena na upitEach (bez PDV-a)