RS PRO Cable Tie Cable Markers, White

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAffixing Method
Cable Tie
Maximum Cable Diameter
4.8mm
Colour
White
Length
38.5mm
Width
19 mm
Quantity
100
Printable
No
Material
Nylon 66
Standards Met
RoHS Compliant, UL
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Marker Plates
White nylon marker plates in six different sizes. These plates have a unique design with round holes instead of slots which allow the plates to be mounted vertically or horizontally, so that they can be used as tags, flags, or wrap-around identification plates. They can be marked with nylon marking pens, hot stamped, or in a marking machine.,Cable ties ≤ 4.8mm width may be used – see RS Stock Nos. 178-484 and 178-478

KM 45,18
KM 45,18 1 Bag of 100 (bez PDV-a)
KM 52,86
KM 52,86 1 Bag of 100 (s PDV-om)
1
KM 45,18
KM 45,18 1 Bag of 100 (bez PDV-a)
KM 52,86
KM 52,86 1 Bag of 100 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 14 | KM 45,18 |
15+ | KM 43,69 |

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProAffixing Method
Cable Tie
Maximum Cable Diameter
4.8mm
Colour
White
Length
38.5mm
Width
19 mm
Quantity
100
Printable
No
Material
Nylon 66
Standards Met
RoHS Compliant, UL
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
Marker Plates
White nylon marker plates in six different sizes. These plates have a unique design with round holes instead of slots which allow the plates to be mounted vertically or horizontally, so that they can be used as tags, flags, or wrap-around identification plates. They can be marked with nylon marking pens, hot stamped, or in a marking machine.,Cable ties ≤ 4.8mm width may be used – see RS Stock Nos. 178-484 and 178-478
