RS PRO Circular Connector, 3 + 9 Contacts, Panel Mount, C5 Connector, Socket, Female, IP67

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
3 + 9
Mounting Type
Panel Mount
Connector Size
C5
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
20A + 5A
Mating Type
Threaded
Housing Material
Thermoplastic
Pole Format
3P+9P
Contact Plating
Gold
Contact Material
Copper
Series Number
GT1D5102
Zemlja podrijetla
Taiwan, Province Of China
Cena na upit
1
Cena na upit
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
3 + 9
Mounting Type
Panel Mount
Connector Size
C5
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
20A + 5A
Mating Type
Threaded
Housing Material
Thermoplastic
Pole Format
3P+9P
Contact Plating
Gold
Contact Material
Copper
Series Number
GT1D5102
Zemlja podrijetla
Taiwan, Province Of China