RS PRO Circular Connector, 6 Contacts, Front Mount, 21 mm Connector, Socket, Male, IP67

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
6
Mounting Type
Front Mount
Connector Size
21 mm
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
25 + 5A
Series
SY21
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
4 + 2P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Zemlja podrijetla
China
RSD 2.038
RSD 2.038 Each (bez PDV-a)
RSD 2.445
RSD 2.445 Each (s PDV-om)
1
RSD 2.038
RSD 2.038 Each (bez PDV-a)
RSD 2.445
RSD 2.445 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 9 | RSD 2.038 |
10 - 24 | RSD 1.983 |
25+ | RSD 1.898 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber Of Contacts
6
Mounting Type
Front Mount
Connector Size
21 mm
Plug/Socket
Socket
Contact Gender
Male
Termination Method
Solder
IP Rating
IP67
Current Rating
25 + 5A
Series
SY21
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
4 + 2P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
Zemlja podrijetla
China