RS PRO Compressed Air Pipe Black Polyurethane 6mm x 30m CPU Series

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Black
Material
Polyurethane
Application
Chemical Transfer Tubing, Fuel & Lubrication Lines, Pneumatic Control Systems
Length
30m
Maximum Operating Pressure
10 bar
Manufacturer Series
CPU
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+50°C
Special Features
Low Temperature Flexibility
Number of Tubes
1
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO Polyurethane Hose
Brought to you by RS PRO, these polyurethane tubes are available in various sizes and colours and can be used with pneumatic Push Fit adapters. It has exceptional abrasion and kink resistance and suitable for use with a wide range of chemicals. This tubing is FDA-compliant and silicone free. All models are highly reliable and excellent quality.
Polyurethane Hose
RSD 10.365
RSD 10.365 Each (bez PDV-a)
RSD 12.437
RSD 12.437 Each (s PDV-om)
1
RSD 10.365
RSD 10.365 Each (bez PDV-a)
RSD 12.437
RSD 12.437 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProHose Outside Diameter
6mm
Hose Inside Diameter
4mm
Colour
Black
Material
Polyurethane
Application
Chemical Transfer Tubing, Fuel & Lubrication Lines, Pneumatic Control Systems
Length
30m
Maximum Operating Pressure
10 bar
Manufacturer Series
CPU
Minimum Operating Temperature
-50°C
Maximum Operating Temperature
+50°C
Special Features
Low Temperature Flexibility
Number of Tubes
1
Zemlja podrijetla
United Kingdom
Detalji o proizvodu
RS PRO Polyurethane Hose
Brought to you by RS PRO, these polyurethane tubes are available in various sizes and colours and can be used with pneumatic Push Fit adapters. It has exceptional abrasion and kink resistance and suitable for use with a wide range of chemicals. This tubing is FDA-compliant and silicone free. All models are highly reliable and excellent quality.