RS PRO Connection & Termination Block, 1-Way, 7 AWG Wire, Screw Down Termination

RS kataloški broj:: 315-4964robna marka: RS PRO
brand-logo
Prikaži sve u Standard Terminal Blocks

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Ways

1

Wire Size

7 AWG

Termination Method

Screw Down

Voltage Rating

450 V

Colour

Clear

Cable CSA

10mm²

Maximum Operating Temperature

+85°C

Zemlja podrijetla

United Kingdom

Možda će vas zanimati
RS PRO Non-Fused Terminal Block, 10-Way, 10 mm² Wire, Screw Termination
€ 5,581Each (In a Pack of 5) (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

Cijena na upit

Each (In a Pack of 10) (bez PDV-a)

RS PRO Connection & Termination Block, 1-Way, 7 AWG Wire, Screw Down Termination

Cijena na upit

Each (In a Pack of 10) (bez PDV-a)

RS PRO Connection & Termination Block, 1-Way, 7 AWG Wire, Screw Down Termination
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas zanimati
RS PRO Non-Fused Terminal Block, 10-Way, 10 mm² Wire, Screw Termination
€ 5,581Each (In a Pack of 5) (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Number Of Ways

1

Wire Size

7 AWG

Termination Method

Screw Down

Voltage Rating

450 V

Colour

Clear

Cable CSA

10mm²

Maximum Operating Temperature

+85°C

Zemlja podrijetla

United Kingdom

Možda će vas zanimati
RS PRO Non-Fused Terminal Block, 10-Way, 10 mm² Wire, Screw Termination
€ 5,581Each (In a Pack of 5) (bez PDV-a)