RS PRO Digital Bench Power Supply, 0 → 5V, 3A, 3-Output, 195W - UKAS Calibrated

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber of Outputs
3
Calibrated
UKAS
Supply Voltage
100 → 230V ac
Output Voltage
0 → 5 V, 2 x 0 → 30V
Output Current
3 A, 2 x 0 → 3A
Power Rating
195W
Number of Displays
4
Bench Power Supply Type
Multiple Output DC Power Supply
Type
Digital
Digital/Analogue
Digital
Output Connector
Plug-In Terminal Block
Minimum Temperature
0°C
Maximum Temperature
40°C
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO Multiple Output Linear DC Power Supplies
From RS PRO, these multiple output linear dc power supplies have been manufactured to industry standards and are a fantastic solution for anyone who carries out a lot of electronics or other powered projects on your bench that requires a reliable source of power at different voltages. This series offers a high quality power supply with 2-4 independent output channels, 180W to 200W output, overload and reverse polarity protection as well as an output ON/OFF switch for safety. Being part of the IPS series, these entry level general purpose power supplies are recognised for their affordability. This range of DC linear power supplies feature a user friendly interface with four "3 digits" LED display, providing an excellent user experience. This range of bench power supplies from RS PRO feature tracking operation and auto series and parallel operation, as well as low ripple and noise ensuring clean and precise test and measurement of various equipment.
Supplied with
User manual, power cord, test leads
Cijena na upit
Vrsta kalibracije
UKAS kalibracija
1
Cijena na upit
Vrsta kalibracije
UKAS kalibracija
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber of Outputs
3
Calibrated
UKAS
Supply Voltage
100 → 230V ac
Output Voltage
0 → 5 V, 2 x 0 → 30V
Output Current
3 A, 2 x 0 → 3A
Power Rating
195W
Number of Displays
4
Bench Power Supply Type
Multiple Output DC Power Supply
Type
Digital
Digital/Analogue
Digital
Output Connector
Plug-In Terminal Block
Minimum Temperature
0°C
Maximum Temperature
40°C
Zemlja podrijetla
China
Detalji o proizvodu
RS PRO Multiple Output Linear DC Power Supplies
From RS PRO, these multiple output linear dc power supplies have been manufactured to industry standards and are a fantastic solution for anyone who carries out a lot of electronics or other powered projects on your bench that requires a reliable source of power at different voltages. This series offers a high quality power supply with 2-4 independent output channels, 180W to 200W output, overload and reverse polarity protection as well as an output ON/OFF switch for safety. Being part of the IPS series, these entry level general purpose power supplies are recognised for their affordability. This range of DC linear power supplies feature a user friendly interface with four "3 digits" LED display, providing an excellent user experience. This range of bench power supplies from RS PRO feature tracking operation and auto series and parallel operation, as well as low ripple and noise ensuring clean and precise test and measurement of various equipment.
Supplied with
User manual, power cord, test leads