RS PRO Digital Digital Multimeter, 1A ac Max, 1A dc Max, 600V ac Max - UKAS Calibrated

RS kataloški broj:: 296-559brend: RS PRO
brand-logo
Prikaži sve u Multimeters

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Multimeter Type

Digital

Display Type

Digital

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

1A dc

Absolute Maximum AC Current Measurement

1A ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Voltage Measurement

600V ac

True RMS

No

Zemlja podrijetla

China

Informacije o stanju skladišta trenutno nisu dostupne.

RSD 24.734

RSD 24.734 Each (bez PDV-a)

RSD 29.681

RSD 29.681 Each (s PDV-om)

RS PRO Digital Digital Multimeter, 1A ac Max, 1A dc Max, 600V ac Max - UKAS Calibrated

RSD 24.734

RSD 24.734 Each (bez PDV-a)

RSD 29.681

RSD 29.681 Each (s PDV-om)

RS PRO Digital Digital Multimeter, 1A ac Max, 1A dc Max, 600V ac Max - UKAS Calibrated
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Multimeter Type

Digital

Display Type

Digital

Calibrated

UKAS

Functions Measured

AC Current, AC Voltage, Capacitance, Continuity, DC Current, DC Voltage, Diode, Frequency, NCV Non contact voltage, Resistance, Temperature

Absolute Maximum DC Current Measurement

1A dc

Absolute Maximum AC Current Measurement

1A ac

Absolute Maximum DC Voltage Measurement

600V dc

Absolute Maximum AC Voltage Measurement

600V ac

True RMS

No

Zemlja podrijetla

China