RS PRO Expandable Braided Fibreglass Natural Cable Sleeve, 10mm Diameter, 5m Length

RS kataloški broj:: 668-1295brend: RS PRO
brand-logo
Prikaži sve u Cable Sleeves

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sleeve Diameter

10mm

Colour

Natural

Material

Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

10mm

Maximum Cable Diameter

22mm

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+250°C

Fire Behaviour

Halogen Free, Self-extinguishing

Dielectric Strength

1kV

Wall Thickness

0.85mm

Standards Met

IEC 60684, RoHS Compliant, UL 1441, UL E151092

Zemlja podrijetla

Spain

Detalji o proizvodu

RS PRO Silicone Impregnated Expandable Braided Fibreglass Cable Sleeving

From RS PRO a high quality highly flexible expandable braided glass cable sleeving impregnated with a silicone varnish. This highly resilient cable sleeving has high-temperature capabilities and is self-extinguishing and LSZH (Low Smoke Zero Halogen) which means it does not release dangerous gasses when it burns. These unique qualities make this braided cable sleeve ideal for use in electrical insulation applications where there are high operating temperatures. Electrical wires and cables are simply routed through the sleeve and the flexible construction of the sleeve expands to accommodate a wide range of cable diameters.

Warning

Dust or broken particles from this glass fibre sleeving can cause irritation to sensitive skin therefore care must be taken to minimise dust formation when handling or cutting.

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 3.361

RSD 3.361 1 Bag of 5 Metres (bez PDV-a)

RSD 4.033

RSD 4.033 1 Bag of 5 Metres (s PDV-om)

RS PRO Expandable Braided Fibreglass Natural Cable Sleeve, 10mm Diameter, 5m Length

RSD 3.361

RSD 3.361 1 Bag of 5 Metres (bez PDV-a)

RSD 4.033

RSD 4.033 1 Bag of 5 Metres (s PDV-om)

RS PRO Expandable Braided Fibreglass Natural Cable Sleeve, 10mm Diameter, 5m Length
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 14RSD 3.361
15 - 49RSD 3.236
50+RSD 3.190
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Sleeve Diameter

10mm

Colour

Natural

Material

Fibreglass

Sleeve Length

5m

Braided

Yes

Expandable

Yes

Minimum Cable Diameter

10mm

Maximum Cable Diameter

22mm

Minimum Operating Temperature

-70°C

Maximum Operating Temperature

+250°C

Fire Behaviour

Halogen Free, Self-extinguishing

Dielectric Strength

1kV

Wall Thickness

0.85mm

Standards Met

IEC 60684, RoHS Compliant, UL 1441, UL E151092

Zemlja podrijetla

Spain

Detalji o proizvodu

RS PRO Silicone Impregnated Expandable Braided Fibreglass Cable Sleeving

From RS PRO a high quality highly flexible expandable braided glass cable sleeving impregnated with a silicone varnish. This highly resilient cable sleeving has high-temperature capabilities and is self-extinguishing and LSZH (Low Smoke Zero Halogen) which means it does not release dangerous gasses when it burns. These unique qualities make this braided cable sleeve ideal for use in electrical insulation applications where there are high operating temperatures. Electrical wires and cables are simply routed through the sleeve and the flexible construction of the sleeve expands to accommodate a wide range of cable diameters.

Warning

Dust or broken particles from this glass fibre sleeving can cause irritation to sensitive skin therefore care must be taken to minimise dust formation when handling or cutting.

Možda će vas interesovati