RS PRO Female, Male Flange Mount SSMA Connector, 50Ω, Solder Termination, Straight Body

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCoaxial Connector Type
SSMA Connector
Gender
Female, Male
Mounting Type
Flange Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Size
Standard
Bulkhead
No
Operating Frequency
38GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Polarity
Normal
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Zemlja podrijetla
Taiwan, Province Of China
€ 20,61
€ 20,61 Each (bez PDV-a)
€ 24,11
€ 24,11 Each (s PDV-om)
1
€ 20,61
€ 20,61 Each (bez PDV-a)
€ 24,11
€ 24,11 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 9 | € 20,61 |
10 - 24 | € 19,25 |
25 - 49 | € 19,02 |
50+ | € 18,90 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCoaxial Connector Type
SSMA Connector
Gender
Female, Male
Mounting Type
Flange Mount
Impedance
50Ω
Termination Method
Solder
Body Orientation
Straight
Size
Standard
Bulkhead
No
Operating Frequency
38GHz
Body Plating
Gold
Minimum Operating Temperature
-65°C
Polarity
Normal
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
Zemlja podrijetla
Taiwan, Province Of China