RS PRO Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length

RS kataloški broj:: 360-194robna marka: RS PRODistrelec broj artikla: 30405601
brand-logo
Prikaži sve u Ribbon Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

40

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

30m

Width

50.8 mm

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Capacitance

49.2pF/m

Size of Strands

0.13 mm

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

105 Ω

Core Strands

7/0.13 mm

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO IDC Ribbon Cables

RS PRO range of flat ribbon cable which is suitable for use with all commonly available IDC connectors. This ribbon cable consists of parallel stranded tinned copper wire conductors laminated between layers of grey PVC film to form a flat ribbon cable suitable for use with Speedbloc® insulation displacement connectors. One edge has a red marker to indicate the first conductor. This flat cable can be split into any number of ways by tearing between conductors. The laminate ensures precise alignment and spacing between conductors, essential during assembly with the connectors. Each conductor is formed from 7 strands of 36 AWG (0.13 mm diameter), 28 AWG overall (0.08 mm2).
Flat ribbon cable consists of multiple individual small grade cable strands places parallel to each other to form a flattened single strip. This type of flat cable is found in electronic systems that need multiple data buses to link internal peripherals. Colour coding is often implemented in ribbon cables to minimise the risk of accidental reverse connections. Ribbon cable can also save space and time on circuit interconnecting assemblies.
IDC (Insulation Displacement Connectors) Ribbon Cable options include:
289-9846 - 10 way,12.7mm x 5m
289-9852 - 14 way, 17.8mm x 5m
289-9874 - 16 way, 20.3mm x 5m
289-9896 - 20 way, 25.4mm x 5m
289-9919 - 25 way, 31.8mm x 5m
289-9925 - 26 way, 33mm x 5m
289-9931 - 34 way, 43.2mm x 5m
289-9969 - 37 way, 47mm x 5m
289-9975 - 40 way, 50.8mm x 5m
289-9981 - 50 way, 63.5mm x 5m
289-9997 - 64 way, 81.3mm x 5m
360-093 - 10 way, 12.7mm x 30m
360-100 - 14 way, 17.8 mm x 30m
360-223 - 15 way, 19.1mm x 30m
360-116 - 16 way, 20.3mm x 30m
360-122 - 20 way, 25.4mm x 30m
360-138 - 24 way, 30.5mm x 30m
360-144 - 25 way, 31.8mm x 30m
360-150 - 26 way, 3mm x 30m
360-166 - 34 way, 43.2mm x 30m
360-172 - 36 way, 45.7mm x 30m
360-188 - 37 way, 47mm x 30m
360-194 - 40 way, 50.8mm x 30m
360-201 - 50 way, 63.5mm x 30m
360-217 - 64 way, 81.3mm x 30m
RS PRO have a great range of ribbon and flat cable in several formats and grades.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Možda će vas interesovati
RS PRO Flat Ribbon Cable, 37-Way, 1.27mm Pitch, 30m Length
KM 343,791 Box of 30 Metres (bez PDV-a)
TE Connectivity Ribbon Cable, 40-Way, 1.27mm Pitch
Cijena na upit1 Reel of 30 Metres (bez PDV-a)
3M Ribbon Cable, 40-Way, 1.27mm Pitch
Cijena na upitEach (bez PDV-a)
3M 3365 Series Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length
KM 519,511 Reel of 30 Metres (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 308,02

KM 308,02 1 Box of 30 Metres (bez PDV-a)

KM 360,38

KM 360,38 1 Box of 30 Metres (s PDV-om)

RS PRO Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length

KM 308,02

KM 308,02 1 Box of 30 Metres (bez PDV-a)

KM 360,38

KM 360,38 1 Box of 30 Metres (s PDV-om)

RS PRO Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
RS PRO Flat Ribbon Cable, 37-Way, 1.27mm Pitch, 30m Length
KM 343,791 Box of 30 Metres (bez PDV-a)
TE Connectivity Ribbon Cable, 40-Way, 1.27mm Pitch
Cijena na upit1 Reel of 30 Metres (bez PDV-a)
3M Ribbon Cable, 40-Way, 1.27mm Pitch
Cijena na upitEach (bez PDV-a)
3M 3365 Series Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length
KM 519,511 Reel of 30 Metres (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Ribbon Cable Type

Flat

Pitch

1.27mm

Terminated/Unterminated

Unterminated

Number of Ways

40

Screened/Unscreened

Unscreened

American Wire Gauge

28 AWG

Length

30m

Width

50.8 mm

Voltage Rating

300 V

Maximum Operating Temperature

+105°C

Sheath Colour

Grey

Number of Strands

7

Minimum Operating Temperature

-20°C

Conductor Strand Type

Stranded

Capacitance

49.2pF/m

Size of Strands

0.13 mm

Operating Temperature Range

-20 → +105 °C

Characteristic Impedance

105 Ω

Core Strands

7/0.13 mm

Zemlja podrijetla

China

Detalji o proizvodu

RS PRO IDC Ribbon Cables

RS PRO range of flat ribbon cable which is suitable for use with all commonly available IDC connectors. This ribbon cable consists of parallel stranded tinned copper wire conductors laminated between layers of grey PVC film to form a flat ribbon cable suitable for use with Speedbloc® insulation displacement connectors. One edge has a red marker to indicate the first conductor. This flat cable can be split into any number of ways by tearing between conductors. The laminate ensures precise alignment and spacing between conductors, essential during assembly with the connectors. Each conductor is formed from 7 strands of 36 AWG (0.13 mm diameter), 28 AWG overall (0.08 mm2).
Flat ribbon cable consists of multiple individual small grade cable strands places parallel to each other to form a flattened single strip. This type of flat cable is found in electronic systems that need multiple data buses to link internal peripherals. Colour coding is often implemented in ribbon cables to minimise the risk of accidental reverse connections. Ribbon cable can also save space and time on circuit interconnecting assemblies.
IDC (Insulation Displacement Connectors) Ribbon Cable options include:
289-9846 - 10 way,12.7mm x 5m
289-9852 - 14 way, 17.8mm x 5m
289-9874 - 16 way, 20.3mm x 5m
289-9896 - 20 way, 25.4mm x 5m
289-9919 - 25 way, 31.8mm x 5m
289-9925 - 26 way, 33mm x 5m
289-9931 - 34 way, 43.2mm x 5m
289-9969 - 37 way, 47mm x 5m
289-9975 - 40 way, 50.8mm x 5m
289-9981 - 50 way, 63.5mm x 5m
289-9997 - 64 way, 81.3mm x 5m
360-093 - 10 way, 12.7mm x 30m
360-100 - 14 way, 17.8 mm x 30m
360-223 - 15 way, 19.1mm x 30m
360-116 - 16 way, 20.3mm x 30m
360-122 - 20 way, 25.4mm x 30m
360-138 - 24 way, 30.5mm x 30m
360-144 - 25 way, 31.8mm x 30m
360-150 - 26 way, 3mm x 30m
360-166 - 34 way, 43.2mm x 30m
360-172 - 36 way, 45.7mm x 30m
360-188 - 37 way, 47mm x 30m
360-194 - 40 way, 50.8mm x 30m
360-201 - 50 way, 63.5mm x 30m
360-217 - 64 way, 81.3mm x 30m
RS PRO have a great range of ribbon and flat cable in several formats and grades.

Warning

These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

Ribbon Cable Information

Ribbon cables provide a simple, quick and cost-effective solution to mass termination. They also have space and weight saving advantages over other wiring methods and are ideal for use on computers, peripherals, and interface units, audio and digital equipment.

Možda će vas interesovati
RS PRO Flat Ribbon Cable, 37-Way, 1.27mm Pitch, 30m Length
KM 343,791 Box of 30 Metres (bez PDV-a)
TE Connectivity Ribbon Cable, 40-Way, 1.27mm Pitch
Cijena na upit1 Reel of 30 Metres (bez PDV-a)
3M Ribbon Cable, 40-Way, 1.27mm Pitch
Cijena na upitEach (bez PDV-a)
3M 3365 Series Flat Ribbon Cable, 40-Way, 1.27mm Pitch, 30m Length
KM 519,511 Reel of 30 Metres (bez PDV-a)