RS PRO Green Panel Mount Indicator, 28V dc, 8mm Mounting Hole Size, Lead Wires Termination, IP67

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProVoltage Rating
28V dc
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
6mcd
Shape
Circular
Zemlja podrijetla
United Kingdom
€ 31,17
€ 31,17 Each (bez PDV-a)
€ 36,47
€ 36,47 Each (s PDV-om)
1
€ 31,17
€ 31,17 Each (bez PDV-a)
€ 36,47
€ 36,47 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
količina | Jedinična cijena |
---|---|
1 - 4 | € 31,17 |
5+ | € 28,46 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProVoltage Rating
28V dc
Light Output Colour
Green
Mounting Hole Size
8mm
Lamp Type
LED
Termination Type
Lead Wires
Mounting Type
Panel Mount
IP Rating
IP67
Bezel Style
Flush
Bezel Colour
Chrome
Current Rating
20mA
Intensity
6mcd
Shape
Circular
Zemlja podrijetla
United Kingdom