RS PRO Grey Nylon Adjustable fastener, 17mm Max. Bundle

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCable Clip/Clamp Style
Adjustable Clamp
Cable Clip/Clamp Style
Adjustable fastener
Maximum Bundle Diameter
17mm
Affixing Method
Self Adhesive
Material
Nylon 66
Colour
Grey
Length
25mm
Width
18 mm
Depth
70mm
Dimensions [L x W x D]
25 x 18 x 70mm
Dimensions [L x W (x D)]
25 x 18 x 70mm
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Self-Adhesive Adjustable Cable Clamp
From RS Pro, this robust adjustable plastic cable clamp is ideal for securely holding your cables together in permanent or semi-permanent installations. The fastener on this cable clamp has a ladder style design which enables it to be easily released and refastened. The base of the clamp is self-adhesive for easy and secure mounting. For a more robust fixing a mounting hole is provided on the base for an M2 flat head screw
This fastener on this cable clamp simply wraps around the cable or conduit, and is threaded through a moulded eyelet on the clamp which holds it securely in place.
RSD 10.525
RSD 10.525 1 Bag of 100 (bez PDV-a)
RSD 12.630
RSD 12.630 1 Bag of 100 (s PDV-om)
1
RSD 10.525
RSD 10.525 1 Bag of 100 (bez PDV-a)
RSD 12.630
RSD 12.630 1 Bag of 100 (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Proverite ponovno kasnije.
količina | Jedinična cena |
---|---|
1 - 14 | RSD 10.525 |
15+ | RSD 10.141 |
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProCable Clip/Clamp Style
Adjustable Clamp
Cable Clip/Clamp Style
Adjustable fastener
Maximum Bundle Diameter
17mm
Affixing Method
Self Adhesive
Material
Nylon 66
Colour
Grey
Length
25mm
Width
18 mm
Depth
70mm
Dimensions [L x W x D]
25 x 18 x 70mm
Dimensions [L x W (x D)]
25 x 18 x 70mm
Zemlja podrijetla
Taiwan, Province Of China
Detalji o proizvodu
RS PRO Self-Adhesive Adjustable Cable Clamp
From RS Pro, this robust adjustable plastic cable clamp is ideal for securely holding your cables together in permanent or semi-permanent installations. The fastener on this cable clamp has a ladder style design which enables it to be easily released and refastened. The base of the clamp is self-adhesive for easy and secure mounting. For a more robust fixing a mounting hole is provided on the base for an M2 flat head screw
This fastener on this cable clamp simply wraps around the cable or conduit, and is threaded through a moulded eyelet on the clamp which holds it securely in place.