RS PRO Heavy Duty Power Connector Insert, 16 → 80A, Female, 4 → 2 Contacts

RS kataloški broj:: 208-4550robna marka: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Rating

16 → 80A

Gender

Female

Series

RS-HK

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

4+2

Voltage Rating

830V/400V

Range

RS-HK

Number Of Contacts

4 → 2

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Zemlja podrijetla

China

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

KM 276,84

KM 276,84 Each (bez PDV-a)

KM 323,90

KM 323,90 Each (s PDV-om)

RS PRO Heavy Duty Power Connector Insert, 16 → 80A, Female, 4 → 2 Contacts

KM 276,84

KM 276,84 Each (bez PDV-a)

KM 323,90

KM 323,90 Each (s PDV-om)

RS PRO Heavy Duty Power Connector Insert, 16 → 80A, Female, 4 → 2 Contacts
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 9KM 276,84
10 - 49KM 275,14
50 - 99KM 275,08
100+KM 268,00
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Rating

16 → 80A

Gender

Female

Series

RS-HK

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

4+2

Voltage Rating

830V/400V

Range

RS-HK

Number Of Contacts

4 → 2

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Zemlja podrijetla

China

Možda će vas interesovati