RS PRO Heavy Duty Power Connector Insert, 16A, Female, 6 Contacts

RS kataloški broj:: 208-4575robna marka: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Rating

16A

Gender

Female

Series

RS-HME

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

6

Voltage Rating

500V

Range

RS-HME

Number Of Contacts

6

Minimum Wire Size mm²

0.14mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Maximum Wire Size mm²

4mm²

Zemlja podrijetla

China

Možda će vas zanimati
Han-Modular Series Female Module, 6 Way, Han E
€ 12,87Each (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

€ 17,25

€ 17,25 Each (bez PDV-a)

€ 20,18

€ 20,18 Each (s PDV-om)

RS PRO Heavy Duty Power Connector Insert, 16A, Female, 6 Contacts

€ 17,25

€ 17,25 Each (bez PDV-a)

€ 20,18

€ 20,18 Each (s PDV-om)

RS PRO Heavy Duty Power Connector Insert, 16A, Female, 6 Contacts
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

količinaJedinična cijena
1 - 9€ 17,25
10+€ 17,15
Možda će vas zanimati
Han-Modular Series Female Module, 6 Way, Han E
€ 12,87Each (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Rating

16A

Gender

Female

Series

RS-HME

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

6

Voltage Rating

500V

Range

RS-HME

Number Of Contacts

6

Minimum Wire Size mm²

0.14mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Maximum Wire Size mm²

4mm²

Zemlja podrijetla

China

Možda će vas zanimati
Han-Modular Series Female Module, 6 Way, Han E
€ 12,87Each (bez PDV-a)