RS PRO Heavy Duty Power Connector Insert, 35A, Female, 12 Contacts

RS kataloški broj:: 208-4614brend: RS PRO
brand-logo

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Rating

35A

Gender

Female

Series

RS-HSB

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

6

Voltage Rating

400V

Range

RS-HSB

Number Of Contacts

12

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

1.5mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Zemlja podrijetla

China

Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 7.398

RSD 7.398 Each (bez PDV-a)

RSD 8.877

RSD 8.877 Each (s PDV-om)

RS PRO Heavy Duty Power Connector Insert, 35A, Female, 12 Contacts

RSD 7.398

RSD 7.398 Each (bez PDV-a)

RSD 8.877

RSD 8.877 Each (s PDV-om)

RS PRO Heavy Duty Power Connector Insert, 35A, Female, 12 Contacts
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 9RSD 7.398
10 - 49RSD 7.357
50 - 99RSD 7.351
100+RSD 7.160
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Current Rating

35A

Gender

Female

Series

RS-HSB

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

6

Voltage Rating

400V

Range

RS-HSB

Number Of Contacts

12

Maximum Wire Size mm²

6mm²

Minimum Wire Size mm²

1.5mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Zemlja podrijetla

China

Možda će vas interesovati