RS PRO Illuminated Push Button Switch, Panel Mount, 22.2mm Cutout, SPDT, Green LED, 250V ac, IP67

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProIlluminated
Yes
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Green
IP Rating
IP67
Contact Current Rating
3 A, 5 A
Contact Material
Copper
Contact AC Voltage Rating
250V
Manufacturer Part No.
MPB22-A0F11E-624-JQ
Case Colour
Natural
Terminal Type
Solder
Zemlja podrijetla
Taiwan, Province Of China
Cijena na upit
1
Cijena na upit
Informacije o stanju skladišta trenutno nisu dostupne.
1
Informacije o stanju skladišta trenutno nisu dostupne.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProIlluminated
Yes
Panel Cut Out Diameter
22.2mm
Mounting Type
Panel Mount
Contact Configuration
SPDT
Voltage Rating
250V ac
Push Button Style
Round
LED Colour
Green
IP Rating
IP67
Contact Current Rating
3 A, 5 A
Contact Material
Copper
Contact AC Voltage Rating
250V
Manufacturer Part No.
MPB22-A0F11E-624-JQ
Case Colour
Natural
Terminal Type
Solder
Zemlja podrijetla
Taiwan, Province Of China