RS PRO Logic Controller for Use with RS PRO PLC Expansion Modules, 85 → 265 Vac Supply, Transistor Output,

Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber of Inputs
14
Output Type
Transistor
For Use With
RS PRO PLC Expansion Modules
Supply Voltage
85 → 265 Vac
Input Type
AC
Number of Outputs
12
Network Type
Modbus RTU, TCP
Interface
COM Port
Communication Port Type
Serial
Display Included
No
Programming Interface
Computer, HMI
Program Capacity
48000 Steps
Depth
87mm
Minimum Operating Temperature
0°C
Length
136mm
Width
107mm
Mounting Type
DIN Rail
Programming Language Used
Instruction List, Ladder
Number of Communication Ports
2
Dimensions
136 x 107 x 87mm
Maximum Operating Temperature
+55°C
Zemlja podrijetla
China
KM 1.208,82
KM 1.208,82 Each (bez PDV-a)
KM 1.414,32
KM 1.414,32 Each (s PDV-om)
1
KM 1.208,82
KM 1.208,82 Each (bez PDV-a)
KM 1.414,32
KM 1.414,32 Each (s PDV-om)
1
Informacije o stanju skladišta trenutno nisu dostupne.
Provjerite ponovno kasnije.
Tehnička dokumentacija
Tehnički podaci
Brand
RS ProNumber of Inputs
14
Output Type
Transistor
For Use With
RS PRO PLC Expansion Modules
Supply Voltage
85 → 265 Vac
Input Type
AC
Number of Outputs
12
Network Type
Modbus RTU, TCP
Interface
COM Port
Communication Port Type
Serial
Display Included
No
Programming Interface
Computer, HMI
Program Capacity
48000 Steps
Depth
87mm
Minimum Operating Temperature
0°C
Length
136mm
Width
107mm
Mounting Type
DIN Rail
Programming Language Used
Instruction List, Ladder
Number of Communication Ports
2
Dimensions
136 x 107 x 87mm
Maximum Operating Temperature
+55°C
Zemlja podrijetla
China