RS PRO Nitrile Rubber O-Ring O-Ring, 3.4mm Bore, 6mm Outer Diameter

RS kataloški broj:: 196-5452brend: RS PRO
brand-logo
Prikaži sve u Gaskets & O-Rings

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

O-Ring

Material

Nitrile Rubber

Inside Diameter

3.4mm

Outside Diameter

6mm

Minimum Operating Temperature

-30°C

Thickness

1.3mm

Maximum Operating Temperature

+90°C

Detalji o proizvodu

RS PRO Metric Nitrile 70 ShA O-Rings

Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati
Informacije o stanju skladišta trenutno nisu dostupne.

RSD 1.048

RSD 1.048 1 Bag of 50 (bez PDV-a)

RSD 1.257

RSD 1.257 1 Bag of 50 (s PDV-om)

RS PRO Nitrile Rubber O-Ring O-Ring, 3.4mm Bore, 6mm Outer Diameter

RSD 1.048

RSD 1.048 1 Bag of 50 (bez PDV-a)

RSD 1.257

RSD 1.257 1 Bag of 50 (s PDV-om)

RS PRO Nitrile Rubber O-Ring O-Ring, 3.4mm Bore, 6mm Outer Diameter
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Proverite ponovno kasnije.

količinaJedinična cena
1 - 4RSD 1.048
5+RSD 1.040

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Type

O-Ring

Material

Nitrile Rubber

Inside Diameter

3.4mm

Outside Diameter

6mm

Minimum Operating Temperature

-30°C

Thickness

1.3mm

Maximum Operating Temperature

+90°C

Detalji o proizvodu

RS PRO Metric Nitrile 70 ShA O-Rings

Introducing the range of RS PRO Nitrile O-Rings, ideal for use as seals for pumps, drive belts, and other general engineering applications in the hydraulic and pneumatic industry. This O-ring is manufactured from Nitrile rubber (NBR), which is a cost-effective material and is great for applications where the O-ring is exposed to fats, greases and vegetable oils. With a variety of metric and imperial sizes available to suit a wide range of applications, the O-ring also offers long life and good chemical resistance to most hydrocarbons, oils and fuels to aid optimum performance for the life of the O-ring.

Zamisliti. Stvoriti. Surađivati

PRIDRUŽITE SE BESPLATNO

Bez skrivenih naknada!

design-spark
design-spark
  • Preuzmite i koristite naš softver DesignSpark za svoje PCB i 3D mehaničke dizajne
  • Pregledajte i doprinesite sadržaju internet stranice i foruma
  • Preuzmite 3D modele, sheme i otiske s više od milijun proizvoda
Kliknite ovdje kako biste saznali više
Možda će vas interesovati