RS PRO, NYM-J, 100m 3 Core, Grey PVC Power Cable +70°C

RS kataloški broj:: 902-8313robna marka: RS PRODistrelec broj artikla: 30419944
brand-logo
Prikaži sve u Power Cable

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Grey

Length

100m

Cable Type

NYM-J

CPR Certification

Eca

Outer Diameter

10.5mm

Sheath Material

PVC

Voltage Rating

500 V

Conductor Strand Type

Solid

Size of Strands

1.365 mm

Maximum Operating Temperature

+70°C

Conductor Resistance

12.1 Ω/km

Insulation material

PVC

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Standards Met

HD 21.4 S2, IEC 60228 Class1, IEC 60332-1

Zemlja podrijetla

Turkey

Detalji o proizvodu

RS PRO NYM-J Mains Installation Cable

Introducing the RS PRO NYM-J mains installation cable. This electrical cable features a PVC outer sheath and a nominal voltage rating of 300/500 V used for electrical wiring installations inside buildings. The high-quality mains power cable is suitable for use in dry, damp or wet areas and can be installed in, on or under plaster, brickwork or concrete, however, it is not recommended that this cable is laid into compacted concrete. It can also only be used in outdoor applications if the electric cable is not exposed to direct sunlight as it is not UV tolerant.

Možda će vas interesovati
Lapp NYM-J, 100m 3 Core, Grey PVC Power Cable +60°C
KM 649,741 Reel of 100 Metres (bez PDV-a)
RS PRO, NYM-J, 50m 3 Core, Grey PVC Power Cable +70°C
KM 392,731 Reel of 50 Metres (bez PDV-a)
Informacije o stanju skladišta trenutno nisu dostupne.

KM 657,66

KM 657,66 1 Reel of 100 Metres (bez PDV-a)

KM 769,46

KM 769,46 1 Reel of 100 Metres (s PDV-om)

RS PRO, NYM-J, 100m 3 Core, Grey PVC Power Cable +70°C

KM 657,66

KM 657,66 1 Reel of 100 Metres (bez PDV-a)

KM 769,46

KM 769,46 1 Reel of 100 Metres (s PDV-om)

RS PRO, NYM-J, 100m 3 Core, Grey PVC Power Cable +70°C
Informacije o stanju skladišta trenutno nisu dostupne.

Informacije o stanju skladišta trenutno nisu dostupne.

Provjerite ponovno kasnije.

Možda će vas interesovati
Lapp NYM-J, 100m 3 Core, Grey PVC Power Cable +60°C
KM 649,741 Reel of 100 Metres (bez PDV-a)
RS PRO, NYM-J, 50m 3 Core, Grey PVC Power Cable +70°C
KM 392,731 Reel of 50 Metres (bez PDV-a)

Tehnička dokumentacija

Tehnički podaci

Brand

RS Pro

Cross Sectional Area

1.5 mm²

Number of Cores

3

Sheath Colour

Grey

Length

100m

Cable Type

NYM-J

CPR Certification

Eca

Outer Diameter

10.5mm

Sheath Material

PVC

Voltage Rating

500 V

Conductor Strand Type

Solid

Size of Strands

1.365 mm

Maximum Operating Temperature

+70°C

Conductor Resistance

12.1 Ω/km

Insulation material

PVC

Fire Behaviour

Flame Retardant

Minimum Operating Temperature

-5°C

Standards Met

HD 21.4 S2, IEC 60228 Class1, IEC 60332-1

Zemlja podrijetla

Turkey

Detalji o proizvodu

RS PRO NYM-J Mains Installation Cable

Introducing the RS PRO NYM-J mains installation cable. This electrical cable features a PVC outer sheath and a nominal voltage rating of 300/500 V used for electrical wiring installations inside buildings. The high-quality mains power cable is suitable for use in dry, damp or wet areas and can be installed in, on or under plaster, brickwork or concrete, however, it is not recommended that this cable is laid into compacted concrete. It can also only be used in outdoor applications if the electric cable is not exposed to direct sunlight as it is not UV tolerant.

Možda će vas interesovati
Lapp NYM-J, 100m 3 Core, Grey PVC Power Cable +60°C
KM 649,741 Reel of 100 Metres (bez PDV-a)
RS PRO, NYM-J, 50m 3 Core, Grey PVC Power Cable +70°C
KM 392,731 Reel of 50 Metres (bez PDV-a)